
SI4133-EVB | |
|---|---|
DigiKey Part Number | 336-1557-ND |
Manufacturer | |
Manufacturer Product Number | SI4133-EVB |
Description | BOARD EVALUATION FOR SI4133 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4133 - Frequency Synthesizer 900MHz ~ 1.8GHz, 750MHz ~ 1.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 900MHz ~ 1.8GHz, 750MHz ~ 1.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4133 | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz ~ 1.8GHz, 750MHz ~ 1.5GHz | |
Function | Frequency Synthesizer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £166.15000 | £166.15 |
| 10 | £165.76900 | £1,657.69 |
| Unit Price without VAT: | £166.15000 |
|---|---|
| Unit Price with VAT: | £199.38000 |

