
SI4123-D-GM | |
|---|---|
DigiKey Part Number | 336-1174-ND |
Manufacturer | |
Manufacturer Product Number | SI4123-D-GM |
Description | IC FREQ SYNTH 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.8GHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.02000 | £7.02 |
| 10 | £6.08800 | £60.88 |
| 25 | £5.76560 | £144.14 |
| 100 | £5.32330 | £532.33 |
| 490 | £4.87678 | £2,389.62 |
| 980 | £4.70045 | £4,606.44 |
| 1,470 | £4.60210 | £6,765.09 |
| Unit Price without VAT: | £7.02000 |
|---|---|
| Unit Price with VAT: | £8.42400 |

