
SI32293-A-FM | |
|---|---|
DigiKey Part Number | 863-SI32293-A-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI32293-A-FM |
Description | WIDEBAND DUAL FXS, PCM INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 3-Wire, PCM, SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | 51.71mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £3.89062 | £1,011.56 |
| Unit Price without VAT: | £3.89062 |
|---|---|
| Unit Price with VAT: | £4.66874 |

