
SI32282-A-FM | |
|---|---|
DigiKey Part Number | SI32282-A-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI32282-A-FM |
Description | IC TELECOM INTERFACE 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | 3-Wire, PCM | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £3.05915 | £795.38 |
| Unit Price without VAT: | £3.05915 |
|---|---|
| Unit Price with VAT: | £3.67098 |

