
SI32266-C-GM1R | |
|---|---|
DigiKey Part Number | SI32266-C-GM1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI32266-C-GM1R |
Description | IC TELECOM INTERFACE 50QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 50-QFN (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-VFQFN Exposed Pad | |
Supplier Device Package | 50-QFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.69465 | £9,236.62 |
| Unit Price without VAT: | £3.69465 |
|---|---|
| Unit Price with VAT: | £4.43358 |

