
SI32261-C-ZM2 | |
|---|---|
DigiKey Part Number | 863-SI32261-C-ZM2-ND |
Manufacturer | |
Manufacturer Product Number | SI32261-C-ZM2 |
Description | SI32261-C-ZM2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 47-QFN/LGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | 54mA | |
Power (Watts) | 1.4 W | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 47-VFQFN Exposed Pad | |
Supplier Device Package | 47-QFN/LGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £3.65480 | £1,096.44 |
| Unit Price without VAT: | £3.65480 |
|---|---|
| Unit Price with VAT: | £4.38576 |

