
SI3220-G-GQ | |
|---|---|
DigiKey Part Number | SI3220-G-GQ-ND |
Manufacturer | |
Manufacturer Product Number | SI3220-G-GQ |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 64-TQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 65mA | |
Power (Watts) | 941 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

