
SI32192-A-FM1R | |
|---|---|
DigiKey Part Number | 336-SI32192-A-FM1RTR-ND - Tape & Reel (TR) 336-SI32192-A-FM1RCT-ND - Cut Tape (CT) 336-SI32192-A-FM1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32192-A-FM1R |
Description | IC TELECOM INTERFACE 38QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-QFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.45400 | £14.54 |
| 25 | £1.32920 | £33.23 |
| 100 | £1.19140 | £119.14 |
| 250 | £1.12572 | £281.43 |
| 500 | £1.09852 | £549.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.98952 | £2,473.80 |
| 5,000 | £0.96940 | £4,847.00 |
| 7,500 | £0.95933 | £7,194.98 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

