
SI32182-A-FMR | |
|---|---|
DigiKey Part Number | 336-4872-2-ND - Tape & Reel (TR) 336-4872-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI32182-A-FMR |
Description | IC TELECOM INTERFACE 36QFN |
Customer Reference | |
Detailed Description | Telecom IC 36-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | - | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.41200 | £14.12 |
| 25 | £1.29040 | £32.26 |
| 100 | £1.15670 | £115.67 |
| 250 | £1.09296 | £273.24 |
| 500 | £1.05452 | £527.26 |
| 1,000 | £1.02290 | £1,022.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.98952 | £2,473.80 |
| 5,000 | £0.96940 | £4,847.00 |
| 7,500 | £0.95933 | £7,194.98 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

