MFR Recommended
Similar

SI32171-B-FM1R | |
|---|---|
DigiKey Part Number | 336-5501-2-ND - Tape & Reel (TR) 336-5501-1-ND - Cut Tape (CT) 336-5501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32171-B-FM1R |
Description | IC TELECOM INTERFACE 42QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.17000 | £4.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.33663 | £5,841.57 |
| Unit Price without VAT: | £4.17000 |
|---|---|
| Unit Price with VAT: | £5.00400 |


