Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3210M-KT

DigiKey Part Number
SI3210M-KT-ND
Manufacturer
Manufacturer Product Number
SI3210M-KT
Description
IC TELECOM INTERFACE 38TSSOP
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
PCM, SPI
Number of Circuits
1
Voltage - Supply
3.3V, 5V
Current - Supply
88mA
Power (Watts)
700 mW
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
50£5.86900£293.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.86900
Unit Price with VAT:£7.04280