
SI3210-GT | |
|---|---|
DigiKey Part Number | SI3210-GT-ND |
Manufacturer | |
Manufacturer Product Number | SI3210-GT |
Description | IC TELECOM INTERFACE 38TSSOP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 88mA | |
Power (Watts) | 700 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

