
SI3201-KS | |
|---|---|
DigiKey Part Number | SI3201-KS-ND |
Manufacturer | |
Manufacturer Product Number | SI3201-KS |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | PCM, Serial, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.13V ~ 5.25V | |
Current - Supply | 88mA | |
Power (Watts) | 800 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

