Image for SI3201-GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3201-GS

DigiKey Part Number
SI3201-GS-ND
Manufacturer
Manufacturer Product Number
SI3201-GS
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
PCM, Serial, SPI
Number of Circuits
1
Voltage - Supply
3.13V ~ 5.25V
Current - Supply
88mA
Power (Watts)
800 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types