
SI3050-KT | |
|---|---|
DigiKey Part Number | SI3050-KT-ND |
Manufacturer | |
Manufacturer Product Number | SI3050-KT |
Description | IC TELECOM INTERFACE 20TSSOP |
Customer Reference | |
Detailed Description | Telecom IC 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

