
SI3050-E-FM | |
|---|---|
DigiKey Part Number | SI3050-E-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI3050-E-FM |
Description | IC SYSTEM-SIDE DAA 24-QFN |
Customer Reference | |
Detailed Description | Modem 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | - | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

