Modem V.90 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3016-BS

DigiKey Part Number
SI3016-BS-ND
Manufacturer
Manufacturer Product Number
SI3016-BS
Description
IC LINE-SIDE DAA 16SOIC
Customer Reference
Detailed Description
Modem V.90 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Data Format
V.90
Baud Rates
-
Voltage - Supply
3.3V, 5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.