
SI3015-KS | |
|---|---|
DigiKey Part Number | 336-1094-ND |
Manufacturer | |
Manufacturer Product Number | SI3015-KS |
Description | IC SI2400 LINE-SIDE DAA 16SOIC |
Customer Reference | |
Detailed Description | 2.4k Modem V.90 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | V.90 | |
Baud Rates | 2.4k | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

