2.4k Modem V.22, V23, V.32, V.34, V.90, Bell 103, Bell 212A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3008-B-FS

DigiKey Part Number
SI3008-B-FS-ND
Manufacturer
Manufacturer Product Number
SI3008-B-FS
Description
IC ISOMODEM FCC LINE-SIDE 8SOIC
Customer Reference
Detailed Description
2.4k Modem V.22, V23, V.32, V.34, V.90, Bell 103, Bell 212A 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Data Format
V.22, V23, V.32, V.34, V.90, Bell 103, Bell 212A
Baud Rates
2.4k
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
96£2.90177£278.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.90177
Unit Price with VAT:£3.48212