Modem V.34, V.92 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2494-A-FMR

DigiKey Part Number
SI2494-A-FMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2494-A-FMR
Description
IC ISOMODEM 56KBPS 38-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modem V.34, V.92 38-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Data Format
V.34, V.92
Baud Rates
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£10.74479£26,861.97
Manufacturers Standard Package
Unit Price without VAT:£10.74479
Unit Price with VAT:£12.89375