SI2493-C-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £8.98677
Datasheet
Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2493-C-FTR

DigiKey Part Number
SI2493-C-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2493-C-FTR
Description
IC ISOMODEM SYSTEM-SIDE 24TSSOP
Customer Reference
Detailed Description
Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Data Format
V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A
Baud Rates
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£8.98677£22,466.92
Manufacturers Standard Package
Unit Price without VAT:£8.98677
Unit Price with VAT:£10.78412