56k Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2457-D-FS

DigiKey Part Number
SI2457-D-FS-ND
Manufacturer
Manufacturer Product Number
SI2457-D-FS
Description
IC ISOMODEM SYSTEM-SIDE 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56k Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Data Format
V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A
Baud Rates
56k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£11.50000£11.50
10£9.10200£91.02
48£8.16042£391.70
144£7.70868£1,110.05
288£7.48753£2,156.41
528£7.32650£3,868.39
1,008£7.18247£7,239.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.50000
Unit Price with VAT:£13.80000