
SI2439-A-GMR | |
|---|---|
DigiKey Part Number | SI2439-A-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2439-A-GMR |
Description | IC ISOMODEM 33.6KBPS 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modem V.34, V.92 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Data Format | V.34, V.92 | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £10.32836 | £25,820.90 |
| Unit Price without VAT: | £10.32836 |
|---|---|
| Unit Price with VAT: | £12.39403 |

