Modem V.34, V.92 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2439-A-GM

DigiKey Part Number
SI2439-A-GM-ND
Manufacturer
Manufacturer Product Number
SI2439-A-GM
Description
IC ISOMODEM 33.6KBPS 38-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modem V.34, V.92 38-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Data Format
V.34, V.92
Baud Rates
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£14.16000£14.16
10£11.27700£112.77
43£10.20767£438.93
129£9.64736£1,244.51
258£9.37306£2,418.25
516£9.14738£4,720.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.16000
Unit Price with VAT:£16.99200