
SI2439-A-FM | |
|---|---|
DigiKey Part Number | SI2439-A-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI2439-A-FM |
Description | IC ISOMODEM 33.6KBPS 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modem V.34, V.92 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Format | V.34, V.92 | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.74000 | £11.74 |
| 10 | £9.29900 | £92.99 |
| 43 | £8.39395 | £360.94 |
| 129 | £7.91953 | £1,021.62 |
| 258 | £7.68733 | £1,983.33 |
| 516 | £7.49622 | £3,868.05 |
| Unit Price without VAT: | £11.74000 |
|---|---|
| Unit Price with VAT: | £14.08800 |

