MFR Recommended

SI2438-A-FTR | |
|---|---|
DigiKey Part Number | SI2438-A-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2438-A-FTR |
Description | IC ISOMODEM FAX SYS-SIDE 24TSSOP |
Customer Reference | |
Detailed Description | 56k Modem V.34 24-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Data Format | V.34 | |
Baud Rates | 56k | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £8.98677 | £22,466.92 |
| Unit Price without VAT: | £8.98677 |
|---|---|
| Unit Price with VAT: | £10.78412 |


