
SI2434-D-FS | |
|---|---|
DigiKey Part Number | SI2434-D-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI2434-D-FS |
Description | IC ISOMODEM SYSTEM-SIDE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.6k Modem V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A | |
Baud Rates | 33.6k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.91000 | £11.91 |
| 10 | £9.44100 | £94.41 |
| 48 | £8.46938 | £406.53 |
| 144 | £8.00333 | £1,152.48 |
| 288 | £7.77531 | £2,239.29 |
| 528 | £7.60926 | £4,017.69 |
| Unit Price without VAT: | £11.91000 |
|---|---|
| Unit Price with VAT: | £14.29200 |

