Direct

SI2434-C-FSR | |
|---|---|
DigiKey Part Number | SI2434-C-FSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2434-C-FSR |
Description | IC ISOMODEM SYSTEM-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Modem V.34 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Data Format | V.34 | |
Baud Rates | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £7.29264 | £18,231.60 |
| Unit Price without VAT: | £7.29264 |
|---|---|
| Unit Price with VAT: | £8.75117 |


