2.4k Modem V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2415-D-GTR

DigiKey Part Number
SI2415-D-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2415-D-GTR
Description
IC ISOMODEM GLOBAL DAA 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Data Format
V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A
Baud Rates
2.4k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£8.11109£20,277.73
Manufacturers Standard Package
Unit Price without VAT:£8.11109
Unit Price with VAT:£9.73331