
SI2415-D-GT | |
|---|---|
DigiKey Part Number | SI2415-D-GT-ND |
Manufacturer | |
Manufacturer Product Number | SI2415-D-GT |
Description | IC ISOMODEM GLOBAL DAA 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A | |
Baud Rates | 2.4k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | £9.26113 | £574.19 |
| Unit Price without VAT: | £9.26113 |
|---|---|
| Unit Price with VAT: | £11.11336 |

