Direct

SI2404-C-FS | |
|---|---|
DigiKey Part Number | SI2404-C-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI2404-C-FS |
Description | IC ISOMODEM SYST-SIDE DAA 16SOIC |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, V.29, Bell 103, Bell 212A | |
Baud Rates | 2.4k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | £7.17542 | £344.42 |
| Unit Price without VAT: | £7.17542 |
|---|---|
| Unit Price with VAT: | £8.61050 |


