
SI2400-FS | |
|---|---|
DigiKey Part Number | 336-5565-ND |
Manufacturer | |
Manufacturer Product Number | SI2400-FS |
Description | IC ISOMODEM SYST-SIDE DAA 16SOIC |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 212A | |
Baud Rates | 2.4k | |
Voltage - Supply | 3V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

