
SI2196-A10-GM | |
|---|---|
DigiKey Part Number | SI2196-A10-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2196-A10-GM |
Description | IC ATV/DTV TUNER HYBRID 40-QFN |
Customer Reference | |
Detailed Description | Video IC Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

