
SI2183-B-EVB | |
|---|---|
DigiKey Part Number | 863-SI2183-B-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI2183-B-EVB |
Description | EVK FOR SI2180/81/82/83-B60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si2183 - Demodulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si2183 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Demodulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £381.43000 | £381.43 |
| Unit Price without VAT: | £381.43000 |
|---|---|
| Unit Price with VAT: | £457.71600 |

