MFR Recommended

SI2178-A20-GMR | |
|---|---|
DigiKey Part Number | SI2178-A20-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2178-A20-GMR |
Description | IC VIDEO TUNER 28QFN |
Customer Reference | |
Detailed Description | Video Demodulator, Tuner IC 28-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator, Tuner | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |


