SI2169-C55-GM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £5.68558
Datasheet
Video Demodulator IC I2C, Serial 48-QFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2169-C55-GM

DigiKey Part Number
SI2169-C55-GM-ND
Manufacturer
Manufacturer Product Number
SI2169-C55-GM
Description
IC VIDEO DEMODULATOR 48QFN
Customer Reference
Detailed Description
Video Demodulator IC I2C, Serial 48-QFN (7x7) Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Demodulator
Applications
Consumer Video
Standards
-
Control Interface
I2C, Serial
Voltage - Supply
1.14V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types