SI2167-B22-GMR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £2.91317
Datasheet
Video Demodulator IC I2C, Serial 48-QFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2167-B22-GMR

DigiKey Part Number
SI2167-B22-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2167-B22-GMR
Description
IC VIDEO DEMODULATOR 48QFN
Customer Reference
Detailed Description
Video Demodulator IC I2C, Serial 48-QFN (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Demodulator
Applications
Consumer Video
Standards
-
Control Interface
I2C, Serial
Voltage - Supply
1.14V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.37399£5,934.98
Manufacturers Standard Package
Unit Price without VAT:£2.37399
Unit Price with VAT:£2.84879