MFR Recommended

SI2167-B22-GM | |
|---|---|
DigiKey Part Number | 336-5384-ND |
Manufacturer | |
Manufacturer Product Number | SI2167-B22-GM |
Description | IC VIDEO DEMODULATOR 48QFN |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £2.57996 | £670.79 |
| Unit Price without VAT: | £2.57996 |
|---|---|
| Unit Price with VAT: | £3.09595 |


