SI2166-B22-GMR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 4,214
Unit Price: £4.60000
Datasheet
Video Demodulator IC GPIO, I2C 48-QFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2166-B22-GMR

DigiKey Part Number
336-5187-2-ND - Tape & Reel (TR)
336-5187-1-ND - Cut Tape (CT)
336-5187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2166-B22-GMR
Description
IC VIDEO DEMODULATOR 48QFN
Customer Reference
Detailed Description
Video Demodulator IC GPIO, I2C 48-QFN (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Demodulator
Applications
Consumer Video
Standards
-
Control Interface
GPIO, I2C
Voltage - Supply
1.14V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.63000£3.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.01018£5,025.45
Manufacturers Standard Package
Unit Price without VAT:£3.63000
Unit Price with VAT:£4.35600