
SI2165-D-GM | |
|---|---|
DigiKey Part Number | SI2165-D-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2165-D-GM |
Description | IC VIDEO DEMODULATOR 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 36-QFN (5x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.36000 | £5.36 |
| 10 | £4.13700 | £41.37 |
| 25 | £3.82960 | £95.74 |
| 100 | £3.49190 | £349.19 |
| 490 | £3.23637 | £1,585.82 |
| 980 | £3.15605 | £3,092.93 |
| 1,470 | £3.11582 | £4,580.26 |
| Unit Price without VAT: | £5.36000 |
|---|---|
| Unit Price with VAT: | £6.43200 |

