MFR Recommended

SI2158-A20-GM | |
|---|---|
DigiKey Part Number | SI2158-A20-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2158-A20-GM |
Description | IC VIDEO TUNER 28QFN |
Customer Reference | |
Detailed Description | Video Tuner IC GPIO NTSC, PAL, SECAM 28-QFN (4x4) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |


