SI2148-A20-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 754
Unit Price: £1.76000
Datasheet
Video Tuner IC GPIO 28-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2148-A20-GM

DigiKey Part Number
SI2148-A20-GM-ND
Manufacturer
Manufacturer Product Number
SI2148-A20-GM
Description
IC VIDEO TUNER 28QFN
Customer Reference
Detailed Description
Video Tuner IC GPIO 28-QFN (4x4) Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Tuner
Applications
Consumer Video
Standards
-
Control Interface
GPIO
Voltage - Supply
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types