
SI2144-A-EVB | |
|---|---|
DigiKey Part Number | SI2144-A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI2144-A-EVB |
Description | EVAL KIT WW STB TUNER |
Customer Reference | |
Detailed Description | Si2144 - Tuner 42MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Tuner | |
Frequency | 42MHz ~ 870MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si2144 | |
Note | - | |
RF Type | - | |
RF Frequency | 42MHz ~ 870MHz | |
Function | Tuner | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £381.43000 | £381.43 |
| Unit Price without VAT: | £381.43000 |
|---|---|
| Unit Price with VAT: | £457.71600 |

