Similar

SI2143-A30-GM | |
|---|---|
DigiKey Part Number | SI2143-A30-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2143-A30-GM |
Description | IC VIDEO TUNER 40QFN |
Customer Reference | |
Detailed Description | Video Tuner IC 40-QFN (6x6) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |


