
SI2137-A30-GM | |
|---|---|
DigiKey Part Number | SI2137-A30-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2137-A30-GM |
Description | IC VIDEO TUNER 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Tuner IC NTSC, PAL, SECAM 28-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Tuner | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £1.65422 | £810.57 |
| Unit Price without VAT: | £1.65422 |
|---|---|
| Unit Price with VAT: | £1.98506 |

