
SI2111-A10-GM | |
|---|---|
DigiKey Part Number | SI2111-A10-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2111-A10-GM |
Description | IC VIDEO TUNER 48QFN |
Customer Reference | |
Detailed Description | Video Receiver IC Serial 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Receiver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

