
SE5012T-EK1 | |
|---|---|
DigiKey Part Number | 863-1428-ND |
Manufacturer | |
Manufacturer Product Number | SE5012T-EK1 |
Description | EVAL KIT FOR SE5012T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SE5012T - Front End 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE5012T | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz | |
Function | Front End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.09000 | £79.09 |
| Unit Price without VAT: | £79.09000 |
|---|---|
| Unit Price with VAT: | £94.90800 |

