
SE2623L-EK1 | |
|---|---|
DigiKey Part Number | 863-1912-ND |
Manufacturer | |
Manufacturer Product Number | SE2623L-EK1 |
Description | EVALUATION BOARD SE2623L-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SE2623L - Amplifier 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE2623L | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.09000 | £79.09 |
| 10 | £78.91200 | £789.12 |
| Unit Price without VAT: | £79.09000 |
|---|---|
| Unit Price with VAT: | £94.90800 |

