
SE2442L-EK1 | |
|---|---|
DigiKey Part Number | 863-1911-ND |
Manufacturer | |
Manufacturer Product Number | SE2442L-EK1 |
Description | EVALUATION BOARD SE2442L-R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SE2442L - Front End 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE2442L | |
Note | - | |
RF Type | - | |
RF Frequency | 902MHz ~ 928MHz | |
Function | Front End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.47000 | £81.47 |
| 10 | £81.27900 | £812.79 |
| Unit Price without VAT: | £81.47000 |
|---|---|
| Unit Price with VAT: | £97.76400 |

