
ISCB-A-EVB | |
|---|---|
DigiKey Part Number | 336-2245-ND |
Manufacturer | |
Manufacturer Product Number | ISCB-A-EVB |
Description | BOARD CTLR IN-SYSTEM SI475X/6X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si475x - Receiver 520kHz ~ 1.71MHz, 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si475x | |
Note | - | |
RF Type | - | |
RF Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.84000 | £102.84 |
| Unit Price without VAT: | £102.84000 |
|---|---|
| Unit Price with VAT: | £123.40800 |

